Add To Favorites
SF2L6GHA0G Diode Standard 400V 2A Through Hole DO-204AC (DO-15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15,000 0.07056 $1,058.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SF2L6GHA0G-ND
Copy   SF2L6GHA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SF2L6GHA0G

Copy   SF2L6GHA0G
Description DIODE GEN PURP 400V 2A DO204AC
Copy   DIODE GEN PURP 400V 2A DO204AC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 400V 2A Through Hole DO-204AC (DO-15)

Copy   Diode Standard 400V 2A Through Hole DO-204AC (DO-15)
Documents & Media
Datasheets SF2L4G, SF2L6G, SF2L8G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Alternate Package | This part is also available in the following packaging:
  • Box : SF2L6GHB0G-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07056
  • Tape & Reel (TR) ? : SF2L6GHR0G-ND
  • Minimum Quantity: 14,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07140

21:17:17 1/19/2019