Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SF2L4GHA0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SF2L4GHA0G

Description DIODE GEN PURP 200V 2A DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 200V 2A Through Hole DO-204AC (DO-15)

Documents & Media
Datasheets SF2L4G, SF2L6G, SF2L8G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 1µA @ 200V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1,500

04:53:07 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.10143 $152.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback