Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SF17GHB0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SF17GHB0G

Description DIODE GEN PURP 500V 1A DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 500V 1A Through Hole DO-204AL (DO-41)

Documents & Media
Datasheets SF11G - SF18G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 500V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 5µA @ 500V
Capacitance @ Vr, F 10pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1,000

20:12:36 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10143 $101.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback