Add To Favorites
SBS25 REG Bridge Rectifier Single Phase Standard 50V Surface Mount ABS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.65000 $6.50
25 0.58120 $14.53
100 0.51190 $51.19
250 0.45120 $112.80
500 0.39044 $195.22
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SBS25REGDKR-ND
Copy   SBS25REGDKR-ND
Quantity Available 779
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBS25 REG

Copy   SBS25 REG
Description BRIDGE RECT 1PHASE 50V 2A ABS
Copy   BRIDGE RECT 1PHASE 50V 2A ABS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 50V Surface Mount ABS

Copy   Bridge Rectifier Single Phase Standard 50V Surface Mount ABS
Documents & Media
Datasheets SBS25 - SBS26
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 50V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 500mV @ 2A
Current - Reverse Leakage @ Vr 100µA @ 50V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package ABS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0705430042 - Molex, LLC | WM4830-ND DigiKey Electronics
  • 0705430042
  • Molex, LLC
  • CONN HDR VERT 8POS .100 TIN
  • Unit Price $1.44000
  • WM4830-ND
  • A-2014-2-4-R - Assmann WSW Components | AE10392-ND DigiKey Electronics
  • A-2014-2-4-R
  • Assmann WSW Components
  • CONN MOD JACK 8P8C VERT UNSHLD
  • Unit Price $0.78000
  • AE10392-ND
  • 0430450227 - Molex, LLC | WM10657-ND DigiKey Electronics
  • 0430450227
  • Molex, LLC
  • MICROFIT 3.0 VERT TH HDR DR TIN
  • Unit Price $0.84000
  • WM10657-ND
  • MB14S-TP - Micro Commercial Co | MB14S-TPMSCT-ND DigiKey Electronics
  • MB14S-TP
  • Micro Commercial Co
  • BRIDGE RECT 1PHASE 40V 1A MBS-1
  • Unit Price $0.58000
  • MB14S-TPMSCT-ND
  • 1053091202 - Molex, LLC | WM14965-ND DigiKey Electronics
  • 1053091202
  • Molex, LLC
  • NANOFIT HDR VT SGL KNK 2CKT 15AU
  • Unit Price $0.86000
  • WM14965-ND
Additional Resources
Standard Package ? 1
Other Names SBS25 REGDKR
SBS25 REGDKR-ND
SBS25REGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBS25REGTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.31169
  • Cut Tape (CT) ? : SBS25REGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 779 - Immediate
  • Unit Price: $0.73000
  • Tape & Reel (TR) ? : SBS25RGG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21152

12:14:20 11/17/2018