Add To Favorites
S8MC V7G Diode Standard 1000V 8A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number S8MCV7GCT-ND
Copy   S8MCV7GCT-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8MC V7G

Copy   S8MC V7G
Description DIODE GEN PURP 1KV 8A DO214AB
Copy   DIODE GEN PURP 1KV 8A DO214AB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 1000V 8A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 1000V 8A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S8GC - S8MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 985mV @ 8A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 48pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S8MC V7GCT-ND
S8MCV7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46300 $4.63
100 0.31800 $31.80
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8MCV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.17640
  • Digi-Reel® ? : S8MCV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,680 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S8MCV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13671

08:03:25 9/22/2018