Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46300 $4.63
100 0.31800 $31.80
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S8KCV7GCT-ND
Copy   S8KCV7GCT-ND
Quantity Available 1,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8KC V7G

Copy   S8KC V7G
Description DIODE GEN PURP 800V 8A DO214AB
Copy   DIODE GEN PURP 800V 8A DO214AB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 800V 8A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 800V 8A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S8GC - S8MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 985mV @ 8A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F 48pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SSA33L-E3/61T - Vishay Semiconductor Diodes Division | SSA33L-E3/61TGICT-ND DigiKey Electronics
  • SSA33L-E3/61T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 30V 3A DO214AC
  • Unit Price $0.48000
  • SSA33L-E3/61TGICT-ND
  • APT3216SGC - Kingbright | 754-1141-1-ND DigiKey Electronics
  • APT3216SGC
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.45000
  • 754-1141-1-ND
  • SMAZ10-TP - Micro Commercial Co | SMAZ10-TPMSCT-ND DigiKey Electronics
  • SMAZ10-TP
  • Micro Commercial Co
  • DIODE ZENER 10V 1W DO214AC
  • Unit Price $0.51000
  • SMAZ10-TPMSCT-ND
  • DZ2S100M0L - Panasonic Electronic Components | DZ2S100M0LCT-ND DigiKey Electronics
  • DZ2S100M0L
  • Panasonic Electronic Components
  • DIODE ZENER 10V 150MW SSMINI2
  • Unit Price $0.22000
  • DZ2S100M0LCT-ND
Additional Resources
Standard Package ? 1
Other Names S8KC V7GCT-ND
S8KCV7GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8KCR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.20349
  • Cut Tape (CT) ? : S8KCR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,645 - Immediate
  • Unit Price: $0.52000
  • Digi-Reel® ? : S8KCR7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,645 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S8KCV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.17640
  • Digi-Reel® ? : S8KCV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,225 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S8KCM6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13671
  • Tape & Reel (TR) ? : S8KCV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15771

21:59:55 12/16/2018