Add To Favorites
S8JC V7G Diode Standard 600V 8A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number S8JCV7GCT-ND
Copy   S8JCV7GCT-ND
Quantity Available 1,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8JC V7G

Copy   S8JC V7G
Description DIODE GEN PURP 600V 8A DO214AB
Copy   DIODE GEN PURP 600V 8A DO214AB
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 600V 8A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 8A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S8GC - S8MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 985mV @ 8A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 48pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S8JC V7GCT-ND
S8JCV7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.46300 $4.63
100 0.31800 $31.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8JCV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.17640
  • Digi-Reel® ? : S8JCV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,630 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S8JCV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13671

05:52:23 9/20/2018