Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.63600 $6.36
100 0.48540 $48.54
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number S8JCR7GDKR-ND
Copy   S8JCR7GDKR-ND
Quantity Available 130
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S8JC R7G

Copy   S8JC R7G
Description DIODE GEN PURP 600V 8A DO214AB
Copy   DIODE GEN PURP 600V 8A DO214AB
Detailed Description

Diode Standard 600V 8A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 8A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S8GC - S8MC
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 985mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 48pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S8JC R7GDKR
S8JC R7GDKR-ND
S8JCR7GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S8JCV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.17640
  • Cut Tape (CT) ? : S8JCV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,630 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel® ? : S8JCV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,630 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S8JCR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.31115
  • Cut Tape (CT) ? : S8JCR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 130 - Immediate
  • Unit Price: $0.75000
  • Tape & Reel (TR) ? : S8JCM6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13671
  • Tape & Reel (TR) ? : S8JCV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.15771

00:48:05 11/17/2018