Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number S5MBHR5G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S5MBHR5G

Description DIODE GEN PURP 5A DO214AA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Diode Standard 5A Surface Mount DO-214AA (SMB)

Documents & Media
Datasheets S5GB - S5MB
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 5A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 40pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850

16:28:20 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,100 0.10353 $528.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback