Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.40600 $4.06
100 0.27860 $27.86
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S3KR7GCT-ND
Copy   S3KR7GCT-ND
Quantity Available 1,010
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S3K R7G

Copy   S3K R7G
Description DIODE GEN PURP 800V 3A DO214AB
Copy   DIODE GEN PURP 800V 3A DO214AB
Detailed Description

Diode Standard 800V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 800V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S3A - S3M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names S3K R7GCT
S3K R7GCT-ND
S3KR7GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S3KV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.13398
  • Cut Tape (CT) ? : S3KV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : S3KV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S3KR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.15456
  • Digi-Reel® ? : S3KR7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,010 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S3KM6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10353
  • Tape & Reel (TR) ? : S3KV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11803

11:07:36 11/15/2018