Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10353 $621.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S3JM6G-ND
Copy   S3JM6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S3J M6G

Copy   S3J M6G
Description DIODE GEN PURP 600V 3A DO214AB
Copy   DIODE GEN PURP 600V 3A DO214AB
Detailed Description

Diode Standard 600V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S3A - S3M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.5µs
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names S3J M6G-ND
S3JM6G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S3JV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.13398
  • Cut Tape (CT) ? : S3JV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : S3JV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S3JR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.15456
  • Cut Tape (CT) ? : S3JR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: $0.52000
  • Digi-Reel® ? : S3JR7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S3JV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11803

00:22:04 12/16/2018