Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10384 $623.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S3GHM6G-ND
Copy   S3GHM6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S3GHM6G

Copy   S3GHM6G
Description DIODE GEN PURP 400V 3A DO214AB
Copy   DIODE GEN PURP 400V 3A DO214AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Diode Standard 400V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 400V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S3A - S3M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.5µs
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S3GHR7G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14591

22:20:07 1/15/2019