USD
Favorite

S3AHM6G Diode Standard 50V 3A Surface Mount DO-214AB (SMC)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.17929 $537.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : S3AHR7G-ND
  • Minimum Quantity: 1,700  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.12888

S3AHM6G

Datasheet
Digi-Key Part Number S3AHM6G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S3AHM6G
Copy  
Description DIODE GEN PURP 50V 3A DO214AB
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 50V 3A Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets S3A - S3M
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 1.5µs
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000