Add To Favorites
Product Overview
Digi-Key Part Number S15MCHR7GCT-ND
Quantity Available 1,503
Can ship immediately
Manufacturer

Manufacturer Part Number

S15MCHR7G

Description DIODE GEN PURP 1KV 15A DO214AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Diode Standard 1000V 15A Surface Mount DO-214AB (SMC)

Documents & Media
Datasheets S15GC - S15MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 1000V
Capacitance @ Vr, F 93pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 573100D00000G - Aavid, Thermal Division of Boyd Corporation | HS407-ND DigiKey Electronics
  • 573100D00000G
  • Aavid, Thermal Division of Boyd Corporation
  • TOP MOUNT HEATSINK .4" D-PAK
  • Unit Price $0.75000
  • HS407-ND
  • STPSC6H065B-TR - STMicroelectronics | 497-13171-1-ND DigiKey Electronics
  • STPSC6H065B-TR
  • STMicroelectronics
  • DIODE SCHOTTKY 650V 6A DPAK
  • Unit Price $2.41000
  • 497-13171-1-ND
  • ES1JTR - SMC Diode Solutions | 1655-1425-1-ND DigiKey Electronics
  • ES1JTR
  • SMC Diode Solutions
  • DIODE GEN PURP 600V 1A SMA
  • Unit Price $0.45000
  • 1655-1425-1-ND
  • IXFA80N25X3 - IXYS | IXFA80N25X3-ND DigiKey Electronics
  • IXFA80N25X3
  • IXYS
  • MOSFET N-CH 250V 80A TO263AA
  • Unit Price $7.62000
  • IXFA80N25X3-ND
Additional Resources
Standard Package ? 1
Other Names S15MCHR7GCT

10:55:30 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
100 0.43800 $43.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback