Add To Favorites
Product Overview
Digi-Key Part Number S15KCR7GCT-ND
Quantity Available 1,485
Can ship immediately
Manufacturer

Manufacturer Part Number

S15KC R7G

Description DIODE GEN PURP 800V 15A DO214AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Diode Standard 800V 15A Surface Mount DO-214AB (SMC)

Documents & Media
Datasheets S15GC - S15MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 800V
Capacitance @ Vr, F 93pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S15JC R7G - Taiwan Semiconductor Corporation | S15JCR7GCT-ND DigiKey Electronics
  • S15JC R7G
  • Taiwan Semiconductor Corporation
  • DIODE GEN PURP 600V 15A DO214AB
  • Unit Price $0.67000
  • S15JCR7GCT-ND
Additional Resources
Standard Package ? 1
Other Names S15KC R7GCT
S15KC R7GCT-ND
S15KCR7GCT

01:21:26 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
100 0.42180 $42.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback