Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
850 0.28828 $245.04
1,700 0.25794 $438.49
2,550 0.23517 $599.69
5,950 0.22000 $1,309.01
21,250 0.20483 $4,352.61
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S15GCR7GTR-ND
Copy   S15GCR7GTR-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S15GC R7G

Copy   S15GC R7G
Description DIODE GEN PURP 400V 15A DO214AB
Copy   DIODE GEN PURP 400V 15A DO214AB
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 400V 15A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 400V 15A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S15GC - S15MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 93pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names S15GC R7GTR
S15GC R7GTR-ND
S15GCR7GTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : S15GCR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: $0.74000
  • Digi-Reel® ? : S15GCR7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,165 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : S15GCM6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23882

17:54:16 11/14/2018