Add To Favorites
S15GC R7G Diode Standard 400V 15A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number S15GCR7GCT-ND
Copy   S15GCR7GCT-ND
Quantity Available 1,165
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S15GC R7G

Copy   S15GC R7G
Description DIODE GEN PURP 400V 15A DO214AB
Copy   DIODE GEN PURP 400V 15A DO214AB
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 400V 15A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 400V 15A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S15GC - S15MC
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 400V
Capacitance @ Vr, F 93pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S15GCHR7G - Taiwan Semiconductor Corporation | S15GCHR7GCT-ND DigiKey Electronics
  • S15GCHR7G
  • Taiwan Semiconductor Corporation
  • DIODE GEN PURP 400V 15A DO214AB
  • Unit Price $0.66000
  • S15GCHR7GCT-ND
Additional Resources
Standard Package ? 1
Other Names S15GC R7GCT
S15GC R7GCT-ND
S15GCR7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.62500 $6.25
100 0.46880 $46.88
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

16:54:10 9/23/2018