Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.14616 $876.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S10KCHM6G-ND
Copy   S10KCHM6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S10KCHM6G

Copy   S10KCHM6G
Description DIODE GEN PURP 800V 10A DO214AB
Copy   DIODE GEN PURP 800V 10A DO214AB
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Diode Standard 800V 10A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 800V 10A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets S10GC - S10MC
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 800V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S10KCHR7G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19904

10:49:39 10/20/2018