Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,700 0.14616 $248.48
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RS3MV7G-ND
Copy   RS3MV7G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS3M V7G

Copy   RS3M V7G
Description DIODE GEN PURP 3A DO214AB
Copy   DIODE GEN PURP 3A DO214AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard  3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets RS3A - RS3M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Part Status Active
Diode Type Standard
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 500ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names RS3M V7G-ND
RS3MV7G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS3MV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.12823

16:26:55 12/11/2018