Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number RS3JM6G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RS3J M6G

Description DIODE GEN PURP 600V 3A DO214AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Diode Standard 600V 3A Surface Mount DO-214AB (SMC)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RS3J-E3/57TGITR-ND RS3J-E3/57T Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 3,400 - Immediate
$0.33541 850
RS3J-E3/9ATGITR-ND RS3J-E3/9AT Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 3,500 - Immediate
$0.23631 3,500
Documents & Media
Datasheets RS3A - RS3M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 250ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 3,000
Other Names RS3J M6G-ND
RS3JM6G

23:00:34 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10156 $609.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback