Add To Favorites
RS3A V6G Diode Standard 50V 3A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number RS3AV6G-ND
Copy   RS3AV6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS3A V6G

Copy   RS3A V6G
Description DIODE GEN PURP 50V 3A DO214AB
Copy   DIODE GEN PURP 50V 3A DO214AB
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 50V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 50V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets RS3A - RS3M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 10µA @ 50V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names RS3A V6G-ND
RS3AV6G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10058 $603.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RS3AV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11680

15:01:23 9/18/2018