Add To Favorites
RB751V-40WS RRG Diode Schottky 40V 30mA Surface Mount SOD-323F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.20100 $2.01
100 0.11420 $11.42
500 0.06304 $31.52
1,000 0.04413 $44.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB751V-40WSRRGCT-ND
Copy   RB751V-40WSRRGCT-ND
Quantity Available 102,505
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB751V-40WS RRG

Copy   RB751V-40WS RRG
Description DIODE SCHOTTKY 40V 30MA SOD323F
Copy   DIODE SCHOTTKY 40V 30MA SOD323F
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 40V 30mA Surface Mount SOD-323F

Copy   Diode Schottky 40V 30mA Surface Mount SOD-323F
Documents & Media
Datasheets RB751V-40WS
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 30mA
Voltage - Forward (Vf) (Max) @ If 370mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 500nA @ 40V
Capacitance @ Vr, F 2pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction -40°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WP3VEGW - Kingbright | 754-1221-ND DigiKey Electronics
  • WP3VEGW
  • Kingbright
  • LED GREEN/RED DIFFUSED T-1 T/H
  • Unit Price $0.60000
  • 754-1221-ND
  • XG8T-0441 - Omron Electronics Inc-EMC Div | OR1105-ND DigiKey Electronics
  • XG8T-0441
  • Omron Electronics Inc-EMC Div
  • CONN HEADER VERT 4POS 2.54MM
  • Unit Price $0.22000
  • OR1105-ND
  • DDZ18CSF-7 - Diodes Incorporated | DDZ18CSF-7DICT-ND DigiKey Electronics
  • DDZ18CSF-7
  • Diodes Incorporated
  • DIODE ZENER 17.88V 500MW SOD323F
  • Unit Price $0.16000
  • DDZ18CSF-7DICT-ND
  • RU1J002YNTCL - Rohm Semiconductor | RU1J002YNTCLCT-ND DigiKey Electronics
  • RU1J002YNTCL
  • Rohm Semiconductor
  • MOSFET N-CH 50V 0.2A UMT3F
  • Unit Price $0.21000
  • RU1J002YNTCLCT-ND
  • DF2B7AE,H3F - Toshiba Semiconductor and Storage | DF2B7AEH3FCT-ND DigiKey Electronics
  • DF2B7AE,H3F
  • Toshiba Semiconductor and Storage
  • TVS DIODE 5.5V 20V ESC
  • Unit Price $0.24000
  • DF2B7AEH3FCT-ND
Additional Resources
Standard Package ? 1
Other Names RB751V-40WS RRGCT
RB751V-40WS RRGCT-ND
RB751V-40WSRRGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB751V-40WSRRGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 102,000 - Immediate
  • Unit Price: $0.03902
  • Digi-Reel® ? : RB751V-40WSRRGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 102,505 - Immediate
  • Unit Price: Digi-Reel®

07:35:32 4/23/2019