Add To Favorites
P6SMB47A M4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.16378 $982.67
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6SMB47AM4G-ND
Copy   P6SMB47AM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6SMB47A M4G

Copy   P6SMB47A M4G
Description TVS DIODE 40.2V 64.8V DO214AA
Copy   TVS DIODE 40.2V 64.8V DO214AA
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets P6SMB6.8(A) - P6SMB220(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P6SMB
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 64.8V
Current - Peak Pulse (10/1000µs) 9.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names P6SMB47A M4G-ND
P6SMB47AM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6SMB47AR5G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17348

21:21:33 11/18/2018