Add To Favorites
P6KE250CA B0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.14631 $1,024.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6KE250CAB0G-ND
Copy   P6KE250CAB0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE250CA B0G

Copy   P6KE250CA B0G
Description TVS DIODE 214V 344V DO204AC
Copy   TVS DIODE 214V 344V DO204AC
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets P6KE Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P6KE
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.8A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names P6KE250CA B0G-ND
P6KE250CAB0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P6KE250CAA0G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14631
  • Tape & Reel (TR) ? : P6KE250CAR0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23927

07:52:46 10/21/2018