Add To Favorites
P6KE180CAHR0G 246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.28562 $999.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P6KE180CAHR0G-ND
Copy   P6KE180CAHR0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE180CAHR0G

Copy   P6KE180CAHR0G
Description TVS DIODE 154V 246V DO204AC
Copy   TVS DIODE 154V 246V DO204AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)

Copy   246V Clamp 2.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Documents & Media
Datasheets P6KE Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, P6KE
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 154V
Voltage - Breakdown (Min) 171V
Voltage - Clamping (Max) @ Ipp 246V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P6KE180CAHA0G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11213
  • Box : P6KE180CAHB0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11213

16:48:11 3/20/2019