USD

Non-Stock
0
Alternate Package
  • Tape & Reel (TR)  : P6KE130CAFSTR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17913

P6KE130CA

Datasheet
Digi-Key Part Number P6KE130CAFSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P6KE130CA
Copy  
Description TVS DIODE 111V 179V DO15
Copy  
Detailed Description

179V Clamp 3.4A Ipp Tvs Diode Through Hole DO-15

Copy  
Documents & Media
PCN Packaging Mult Devices 24/Oct/2017
PCN Design/Specification Mult Dev Part Marking Chg 25/Jun/2018
Mult Dev Logo Chg 22/Nov/2019
Datasheets P6KE6V8(C)A - P6KE440(C)A
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 111V
Voltage - Breakdown (Min) 124V
Voltage - Clamping (Max) @ Ipp 179V
Current - Peak Pulse (10/1000µs) 3.4A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Base Part Number P6KE130
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P6KE130CAFSCT