Add To Favorites
P4SMA16CA R3G
Product Overview
Digi-Key Part Number P4SMA16CAR3G-ND
Copy   P4SMA16CAR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P4SMA16CA R3G

Copy   P4SMA16CA R3G
Description TVS DIODE 13.6V 22.5V DO214AC
Copy   TVS DIODE 13.6V 22.5V DO214AC
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets P4SMA6.8(A) - P4SMA200(A)
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P4SMA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 13.6V
Voltage - Breakdown (Min) 15.2V
Voltage - Clamping (Max) @ Ipp 22.5V
Current - Peak Pulse (10/1000µs) 18.6A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Other Names P4SMA16CA R3G-ND
P4SMA16CAR3G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.11105 $399.79

Submit a request for quotation on quantities greater than those displayed.

07:04:32 9/22/2018