Add To Favorites
P4KE250CA A0G
Product Overview
Digi-Key Part Number P4KE250CAA0G-ND
Copy   P4KE250CAA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P4KE250CA A0G

Copy   P4KE250CA A0G
Description TVS DIODE 214V 344V DO204AL
Copy   TVS DIODE 214V 344V DO204AL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets P4KE6.8A - P4KE440A
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P4KE
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 214V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 344V
Current - Peak Pulse (10/1000µs) 1.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names P4KE250CA A0G-ND
P4KE250CAA0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.09470 $1,136.39

Submit a request for quotation on quantities greater than those displayed.

23:59:42 9/25/2018