Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P4KE220AA0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P4KE220A A0G

Description TVS DIODE 185V 328V DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets P4KE6.8A - P4KE440A
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series P4KE
Packaging ? Tape & Box (TB) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 185V
Voltage - Breakdown (Min) 209V
Voltage - Clamping (Max) @ Ipp 328V
Current - Peak Pulse (10/1000µs) 1.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Additional Resources
Standard Package ? 3,000
Other Names P4KE220A A0G-ND
P4KE220AA0G

00:58:26 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.09293 $1,115.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback