Add To Favorites
MUR360S V7G Diode Standard 600V 3A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number MUR360SV7GCT-ND
Copy   MUR360SV7GCT-ND
Quantity Available 536
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUR360S V7G

Copy   MUR360S V7G
Description DIODE GEN PURP 600V 3A DO214AB
Copy   DIODE GEN PURP 600V 3A DO214AB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets MUR305S - MUR360S
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MUR360S R7G - Taiwan Semiconductor Corporation | MUR360SR7GCT-ND DigiKey Electronics
  • MUR360S R7G
  • Taiwan Semiconductor Corporation
  • DIODE GEN PURP 600V 3A DO214AB
  • Unit Price $0.54000
  • MUR360SR7GCT-ND
  • MUR360SBHR5G - Taiwan Semiconductor Corporation | MUR360SBHR5GCT-ND DigiKey Electronics
  • MUR360SBHR5G
  • Taiwan Semiconductor Corporation
  • DIODE GEN PURP 600V 3A DO214AA
  • Unit Price $0.63000
  • MUR360SBHR5GCT-ND
Additional Resources
Standard Package ? 1
Other Names MUR360S V7GCT-ND
MUR360SV7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.48000 $4.80
100 0.32930 $32.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR360SV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.18271
  • Digi-Reel® ? : MUR360SV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 536 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MUR360SV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14159

06:28:14 9/22/2018