Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.45300 $4.53
100 0.34000 $34.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MUR360SR7GDKR-ND
Copy   MUR360SR7GDKR-ND
Quantity Available 1,680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUR360S R7G

Copy   MUR360S R7G
Description DIODE GEN PURP 600V 3A DO214AB
Copy   DIODE GEN PURP 600V 3A DO214AB
Detailed Description

Diode Standard 600V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets MUR305S - MUR360S
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MUR360S R7GDKR
MUR360S R7GDKR-ND
MUR360SR7GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR360SR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.20907
  • Cut Tape (CT) ? : MUR360SR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,680 - Immediate
  • Unit Price: $0.54000
  • Tape & Reel (TR) ? : MUR360SV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.20446
  • Cut Tape (CT) ? : MUR360SV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel® ? : MUR360SV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MUR360SM6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14159
  • Tape & Reel (TR) ? : MUR360SV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16334

01:52:20 11/16/2018