Add To Favorites
MUR160AHA0G Diode Standard 600V 1A Through Hole DO-204AL (DO-41)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.09818 $589.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MUR160AHA0G-ND
Copy   MUR160AHA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MUR160AHA0G

Copy   MUR160AHA0G
Description DIODE GEN PURP 600V 1A DO204AL
Copy   DIODE GEN PURP 600V 1A DO204AL
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 600V 1A Through Hole DO-204AL (DO-41)

Copy   Diode Standard 600V 1A Through Hole DO-204AL (DO-41)
Documents & Media
Datasheets MUR160A, MUR190A
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.25V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 27pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR160AHR1G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08951
  • Tape & Reel (TR) ? : MUR160AHR0G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09016
  • Box : MUR160AHB0G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09818

14:09:17 12/10/2018