Add To Favorites
MBS10HRCG Bridge Rectifier Single Phase Standard 1kV Surface Mount MBS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.13680 $820.80
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBS10HRCG-ND
Copy   MBS10HRCG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBS10HRCG

Copy   MBS10HRCG
Description BRIDGE RECT 1PHASE 1KV 500MA MBS
Copy   BRIDGE RECT 1PHASE 1KV 500MA MBS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount MBS

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount MBS
Documents & Media
Datasheets MBS2 - MBS10
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-BESOP (0.173", 4.40mm Width)
Supplier Device Package MBS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

03:39:59 12/16/2018