Add To Favorites
MBRS6040CT MNG Diode Array 1 Pair Common Cathode Schottky 40V 60A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.21100 $22.11
100 1.77660 $177.66
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MBRS6040CTMNGCT-ND
Copy   MBRS6040CTMNGCT-ND
Quantity Available 1,492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRS6040CT MNG

Copy   MBRS6040CT MNG
Description DIODE SCHOTTKY 40V 60A TO263AB
Copy   DIODE SCHOTTKY 40V 60A TO263AB
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 40V 60A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy   Diode Array 1 Pair Common Cathode Schottky 40V 60A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Documents & Media
Datasheets MBRS6040CT
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) (per Diode) 60A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 60A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 40V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB (D²PAK)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MBRS6040CT MNGCT
MBRS6040CT MNGCT-ND
MBRS6040CTMNGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MBRS6040CTMNGTR-ND
  • Minimum Quantity: 800
  • Quantity Available: 800 - Immediate
  • Unit Price: $1.21120
  • Digi-Reel® ? : MBRS6040CTMNGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,492 - Immediate
  • Unit Price: Digi-Reel®

08:06:56 1/18/2019