Add To Favorites
MBRF750 C0G Diode Schottky 50V 7.5A Through Hole ITO-220AC
Product Overview
Digi-Key Part Number MBRF750C0G-ND
Copy   MBRF750C0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRF750 C0G

Copy   MBRF750 C0G
Description DIODE SCHOTTKY 50V 7.5A ITO220AC
Copy   DIODE SCHOTTKY 50V 7.5A ITO220AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 50V 7.5A Through Hole ITO-220AC

Copy   Diode Schottky 50V 7.5A Through Hole ITO-220AC
Documents & Media
Datasheets MBRF735 - MBRF7150
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 7.5A
Voltage - Forward (Vf) (Max) @ If 750mV @ 7.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 50V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package ITO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names MBRF750 C0G-ND
MBRF750C0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26224 $1,311.19

Submit a request for quotation on quantities greater than those displayed.

10:19:55 9/25/2018