Add To Favorites
MBRF745 C0G Diode Schottky 45V 7.5A Through Hole ITO-220AC
Product Overview
Digi-Key Part Number MBRF745C0G-ND
Copy   MBRF745C0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MBRF745 C0G

Copy   MBRF745 C0G
Description DIODE SCHOTTKY 45V 7.5A ITO220AC
Copy   DIODE SCHOTTKY 45V 7.5A ITO220AC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Schottky 45V 7.5A Through Hole ITO-220AC

Copy   Diode Schottky 45V 7.5A Through Hole ITO-220AC
Documents & Media
Datasheets MBRF735 - MBRF7150
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tube ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 7.5A
Voltage - Forward (Vf) (Max) @ If 840mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package ITO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package ? 50
Other Names MBRF745 C0G-ND
MBRF745C0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26224 $1,311.19

Submit a request for quotation on quantities greater than those displayed.

16:21:47 9/20/2018