USD
Favorite

MBR10150 C0G Diode Standard 150V 10A Through Hole TO-220AC
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39602 $396.02

Submit a request for quotation on quantities greater than those displayed.

MBR10150 C0G

Datasheet
Digi-Key Part Number MBR10150C0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MBR10150 C0G
Copy  
Description DIODE GEN PURP 150V 10A TO220AC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 150V 10A Through Hole TO-220AC

Copy  
Documents & Media
Datasheets MBR1035 - MBR10200
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tube 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 150V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2
Supplier Device Package TO-220AC
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Frequently Bought Together
Additional Resources
Standard Package 50
Other Names MBR10150 C0G-ND
MBR10150C0G