Add To Favorites
LL4448 L1G Diode Standard 75V 150mA Surface Mount Mini MELF
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.12500 $1.25
100 0.08170 $8.17
500 0.03996 $19.98
1,000 0.02725 $27.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LL4448L1GCT-ND
Copy   LL4448L1GCT-ND
Quantity Available 50,526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LL4448 L1G

Copy   LL4448 L1G
Description DIODE GP 75V 150MA MINIMELF
Copy   DIODE GP 75V 150MA MINIMELF
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Diode Standard 75V 150mA Surface Mount Mini MELF

Copy   Diode Standard 75V 150mA Surface Mount Mini MELF
Documents & Media
Datasheets LL4148, LL4448, LL914B
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 54ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BC807-40,215 - Nexperia USA Inc. | 1727-2917-1-ND DigiKey Electronics
  • BC807-40,215
  • Nexperia USA Inc.
  • TRANS PNP 45V 0.5A SOT23
  • Unit Price $0.15000
  • 1727-2917-1-ND
  • NFM21PC105B1C3D - Murata Electronics North America | 490-3912-1-ND DigiKey Electronics
  • NFM21PC105B1C3D
  • Murata Electronics North America
  • CAP FEEDTHRU 1UF 20% 16V 0805
  • Unit Price $0.24000
  • 490-3912-1-ND
  • SMAJ7.5A - Bourns Inc. | SMAJ7.5ABCT-ND DigiKey Electronics
  • SMAJ7.5A
  • Bourns Inc.
  • TVS DIODE 7.5V 12.9V SMA
  • Unit Price $0.59000
  • SMAJ7.5ABCT-ND
  • PESD5Z3.3,115 - Nexperia USA Inc. | 1727-5814-1-ND DigiKey Electronics
  • PESD5Z3.3,115
  • Nexperia USA Inc.
  • TVS DIODE 3.3V 18V SOD523
  • Unit Price $0.37000
  • 1727-5814-1-ND
Additional Resources
Standard Package ? 1
Other Names LL4448 L1GCT
LL4448 L1GCT-ND
LL4448L1GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LL4448L1GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02249
  • Digi-Reel® ? : LL4448L1GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50,526 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : LL4448L0G-ND
  • Minimum Quantity: 100,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.01570

01:48:30 1/18/2019