Add To Favorites
HS5M R7G Diode Standard 1000V 5A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number HS5MR7GCT-ND
Copy   HS5MR7GCT-ND
Quantity Available 1,524
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS5M R7G

Copy   HS5M R7G
Description DIODE GEN PURP 1KV 5A DO214AB
Copy   DIODE GEN PURP 1KV 5A DO214AB
Detailed Description

Diode Standard 1000V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 1000V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets HS5A - HS5M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HS5MV7GCT-ND HS5M V7G Taiwan Semiconductor Corporation Cut Tape (CT) ? 685 - Immediate
$0.61000 1
Additional Resources
Standard Package ? 1
Other Names HS5M R7GCT
HS5M R7GCT-ND
HS5MR7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.57400 $5.74
100 0.43050 $43.05
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

09:12:53 9/24/2018