Add To Favorites
HS5J V7G Diode Standard 600V 5A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number HS5JV7GCT-ND
Copy   HS5JV7GCT-ND
Quantity Available 1,590
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS5J V7G

Copy   HS5J V7G
Description DIODE GEN PURP 600V 5A DO214AB
Copy   DIODE GEN PURP 600V 5A DO214AB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 600V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets HS5A - HS5M
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HS5J V7GCT-ND
HS5JV7GCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50800 $5.08
100 0.38090 $38.09
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS5JV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.23421
  • Digi-Reel® ? : HS5JV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,590 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HS5JV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17874

08:51:11 9/25/2018