Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.60800 $6.08
100 0.46470 $46.47
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number HS5GR7GDKR-ND
Copy   HS5GR7GDKR-ND
Quantity Available 340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS5G R7G

Copy   HS5G R7G
Description DIODE GEN PURP 400V 5A DO214AB
Copy   DIODE GEN PURP 400V 5A DO214AB
Detailed Description

Diode Standard 400V 5A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 400V 5A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets HS5A - HS5M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HS5G R7GDKR
HS5G R7GDKR-ND
HS5GR7GDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS5GV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.23421
  • Cut Tape (CT) ? : HS5GV7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: $0.60000
  • Digi-Reel® ? : HS5GV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,460 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HS5GR7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.29792
  • Cut Tape (CT) ? : HS5GR7GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 340 - Immediate
  • Unit Price: $0.71000
  • Tape & Reel (TR) ? : HS5GM6G-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19107
  • Tape & Reel (TR) ? : HS5GV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.20809

00:44:15 11/17/2018