Add To Favorites
HS3JB M4G Diode Standard 600V 3A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.13199 $791.93
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS3JBM4G-ND
Copy   HS3JBM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3JB M4G

Copy   HS3JB M4G
Description DIODE GEN PURP 600V 3A DO214AA
Copy   DIODE GEN PURP 600V 3A DO214AA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 600V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 600V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets HS3AB - HS3MB
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names HS3JB M4G-ND
HS3JBM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS3JBR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 0
  • Unit Price: $0.16521
  • Cut Tape (CT) ? : HS3JBR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.51000
  • Digi-Reel® ? : HS3JBR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:59:00 1/21/2019