Add To Favorites
HS3GB M4G Diode Standard 400V 3A Surface Mount DO-214AA (SMB)
Product Overview
Digi-Key Part Number HS3GBM4G-ND
Copy   HS3GBM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3GB M4G

Copy   HS3GB M4G
Description DIODE GEN PURP 400V 3A DO214AA
Copy   DIODE GEN PURP 400V 3A DO214AA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 400V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 400V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets HS3AB - HS3MB
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names HS3GB M4G-ND
HS3GBM4G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11441 $686.48

Submit a request for quotation on quantities greater than those displayed.

10:05:10 9/22/2018