Add To Favorites
HS3FB R5G Diode Standard 300V 3A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.38800 $3.88
100 0.26610 $26.61
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS3FBR5GCT-ND
Copy   HS3FBR5GCT-ND
Quantity Available 1,611
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3FB R5G

Copy   HS3FB R5G
Description DIODE GEN PURP 300V 3A DO214AA
Copy   DIODE GEN PURP 300V 3A DO214AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 300V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 300V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets HS3AB - HS3MB
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 300V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HS3FB R5GCT
HS3FB R5GCT-ND
HS3FBR5GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS3FBR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.14764
  • Digi-Reel® ? : HS3FBR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,611 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : HS3FBM4G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13199

15:59:54 11/17/2018