Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10091 $605.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HS3FM6G-ND
Copy   HS3FM6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3F M6G

Copy   HS3F M6G
Description DIODE GEN PURP 300V 3A DO214AB
Copy   DIODE GEN PURP 300V 3A DO214AB
Detailed Description

Diode Standard 300V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 300V 3A Surface Mount DO-214AB (SMC)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ES3F-E3/57TGITR-ND ES3F-E3/57T Vishay Semiconductor Diodes Division Tape & Reel (TR) ? 850 - Immediate
$0.30658 850
Documents & Media
Datasheets HS3A - HS3M
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 300V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names HS3F M6G-ND
HS3FM6G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS3FV6G-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11641
  • Tape & Reel (TR) ? : HS3FV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13268
  • Tape & Reel (TR) ? : HS3FR7G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.17367

12:08:36 11/16/2018