Add To Favorites
HS3DB R5G Diode Standard 200V 3A Surface Mount DO-214AA (SMB)
Product Overview
Digi-Key Part Number HS3DBR5GDKR-ND
Copy   HS3DBR5GDKR-ND
Quantity Available 1,694
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3DB R5G

Copy   HS3DB R5G
Description DIODE GEN PURP 200V 3A DO214AA
Copy   DIODE GEN PURP 200V 3A DO214AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 200V 3A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 200V 3A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets HS3AB - HS3MB
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 200V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names HS3DB R5GDKR
HS3DB R5GDKR-ND
HS3DBR5GDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.38800 $3.88
100 0.26610 $26.61
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

18:45:15 9/23/2018