Add To Favorites
HS3B V6G Diode Standard 100V 3A Surface Mount DO-214AB (SMC)
Product Overview
Digi-Key Part Number HS3BV6G-ND
Copy   HS3BV6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS3B V6G

Copy   HS3B V6G
Description DIODE GEN PURP 100V 3A DO214AB
Copy   DIODE GEN PURP 100V 3A DO214AB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 100V 3A Surface Mount DO-214AB (SMC)

Copy   Diode Standard 100V 3A Surface Mount DO-214AB (SMC)
Documents & Media
Datasheets HS3A - HS3M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 100V
Capacitance @ Vr, F 80pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names HS3B V6G-ND
HS3BV6G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.11641 $698.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HS3BV7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11718

16:18:55 9/25/2018