Add To Favorites
HS2G R5G Diode Standard 400V 2A Surface Mount DO-214AA (SMB)
Product Overview
Digi-Key Part Number HS2GR5G-ND
Copy   HS2GR5G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HS2G R5G

Copy   HS2G R5G
Description DIODE GEN PURP 400V 2A DO214AA
Copy   DIODE GEN PURP 400V 2A DO214AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 400V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 400V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets HS2A - HS2M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 400V
Capacitance @ Vr, F 50pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 850
Other Names HS2G R5G-ND
HS2GR5G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,400 0.11712 $398.20

Submit a request for quotation on quantities greater than those displayed.

02:42:41 9/24/2018