Add To Favorites
HER308G A0G Diode Standard 1000V 3A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.22916 $114.58
1,000 0.17707 $177.07
2,500 0.16145 $403.62
5,000 0.15103 $755.16
12,500 0.14062 $1,757.70
25,000 0.13888 $3,472.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HER308GA0GTB-ND
Copy   HER308GA0GTB-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HER308G A0G

Copy   HER308G A0G
Description DIODE GEN PURP 1KV 3A DO201AD
Copy   DIODE GEN PURP 1KV 3A DO201AD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 1000V 3A Through Hole DO-201AD

Copy   Diode Standard 1000V 3A Through Hole DO-201AD
Documents & Media
Datasheets HER301G - HER308G
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 35pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names HER308G A0GTB
HER308G A0GTB-ND
HER308GA0GTB
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : HER308GA0GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,445 - Immediate
  • Unit Price: $0.51000
  • Box : HER308GB0G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14726
  • Tape & Reel (TR) ? : HER308GR0G-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18625

07:23:45 12/13/2018