Add To Favorites
HER307G B0G Diode Standard 800V 3A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.14726 $589.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HER307GB0G-ND
Copy   HER307GB0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HER307G B0G

Copy   HER307G B0G
Description DIODE GEN PURP 800V 3A DO201AD
Copy   DIODE GEN PURP 800V 3A DO201AD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 800V 3A Through Hole DO-201AD

Copy   Diode Standard 800V 3A Through Hole DO-201AD
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
UF5407-E3/54GICT-ND UF5407-E3/54 Vishay Semiconductor Diodes Division Cut Tape (CT) ? 1,450 - Immediate
$0.62000 1 Tariff Applied ?
UF5407-E3/73GITB-ND UF5407-E3/73 Vishay Semiconductor Diodes Division Tape & Box (TB) ? 1,000 - Immediate
$0.43930 1,000 Tariff Applied ?
Documents & Media
Datasheets HER301G - HER308G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 10µA @ 800V
Capacitance @ Vr, F 35pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names HER307G B0G-ND
HER307GB0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HER307GR0G-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18625
  • Tape & Box (TB) ? : HER307GA0G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.18625

00:56:38 12/15/2018